Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Temperature Range:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This thermometer from ETI has been manufactured to a high standard and is the ideal instrument for achieving maximum accuracy and repeatability of a temperature reading. Please Note: Probe Not Supplied Please see below for link to suitable probes
,The Therma 1 is rugged and comes housed in a robust ABS case containing a 'Biomaster' additive, reducing bacterial growth. The thermometer operates through the range of +300 to +1372°C, with a 0.1°C or 1°C resolution and ±0.4°C ±0.1% accuracy. It is also simple to use and has been designed with an easy to read, LCD display with open circuit error, hold and low battery indication.
The thermometer is powered by 3 x AAA batteries (not supplied), giving a minimum of five years battery life. The unit will power off automatically after 10 minutes, maximising battery life (can be disabled, if not required).
Data Logging Function | N/A |
---|---|
Number of Channels | N/A |
Sensor Type | K thermocouple |
Temperature Range | +300 to +1372°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In