ETI 221-061 Therma Elite Thermometer

Order Code:

85-3179

Brand: ETI MPN: 221-061 EAN-13: 5024368154897

Discontinued


This thermometer from ETI has been manufactured to a high standard and is the ideal instrument for achieving maximum accuracy and repeatability of a temperature reading.

The Therma 1 is rugged and comes housed in a robust ABS case containing a 'Biomaster' additive, reducing bacterial growth. The thermometer operates through the range of -100 to 1372°C, with a 0.1°C or 1°C resolution. It is also simple to use and has been designed with an easy to read, LCD display with open circuit error, hold and low battery indication.

The thermometer is powered by three AAA batteries (not supplied), giving a minimum of five years battery life. The unit will power off automatically after 10 minutes, maximising battery life (can be disabled, if not required).

This particular version has an additional backlit display, max/min memory function and a mode button for the selection of 0.1/1 °C/°F.
The thermometer also incorporates a calibration trim function (±2 °C), allowing the user to compensate for thermocouple probe errors.


  • FREE traceable certificate of calibration
  • Minimum 5 years battery life
  • UK manufacturer
  • Manufacturer's 2-year guarantee
  • 25 x 56 x 128mm
  • 130g
  • Manufacturer's part ETI 221-061

Probe not supplied. For suitable probes click here.

Reviews


Be the first to submit a review

Trustpilot