Site: Industry
Currency: GBP    
ETI 235-477 Thermapen ONE Thermometer - Black

ETI 235-477 Thermapen ONE Thermometer - Black

ETI
Standard range
Order Code:

85-3253

Brand: ETI MPN: 235-477 EAN-13: 5024368187918
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Thermapen One thermometer is the latest model of the UK's number one selling food thermometer, Thermapen. Measuring temperature over the range of -49.9 to 299.9 °C and used by hundreds of thousands of discerning cooks worldwide, it offers a combination of speed, accuracy and convenience of use. The new Thermapen One uses advanced technology and includes a number of innovative features illustrated below.

The Thermapen One is fully configurable using buttons in the battery compartment. Here you can choose to lock the display position, disable auto-sleep mode, choose °C or °F scales and select 1° or 0.1° resolution.

The patented 360° self-rotating display can be used in any position, in either hand and is truly ambidextrous. The Thermapen One incorporates an intelligent backlit display sensing light levels, automatically turning the backlight on/off in varying light conditions. The motion-sensing sleep mode with user changeable time delay automatically turns the Thermapen on/off when set down or picked up, maximising battery life.

The casing is washable and includes Biomaster Anti-Microbial Technology that reduces bacterial growth and the ergonomic rubber seal minimises the risk of the ingress of water, dust or food.

As well as being waterproof to IP67, it is 'probably' the fastest reading contact thermometer on the market today. The true temperature of a product can be tested in just one second. The Thermapen One incorporates a reduced tip, stainless steel, food penetration probe (Ø3.3 x 110 mm) that conveniently folds back through 180° into the side of the instrument when not in use.

The Thermapen One is powered by a single AAA battery with a life expectancy of 2000 hours in normal use, without the backlight. Both low battery (icon) and open circuit indication are displayed, when applicable. Each Thermapen One is supplied with a FREE traceable certificate of calibration.

Thermapen® is a registered trademark in the UK (2025607), EU (008449571) and the USA (3898535). It is also protected by German Utility Patent DE202013103605 (U1), EC Regd.Des.No. 002535161-0003 and EC Regd.Des.No. 002535161-0005. The automatic 360° rotational display is protected by UK Patent No. GB 2504936 and USA Patent No. US 9470560


  • Colour: black
  • Reaches temperature in just 1 second
  • Made in the UK
  • 5-year guarantee
  • Measurement scale: Celsius and Fahrenheit
  • IP67 protection
  • Dimensions: 48.2mm x 156.2mm x 19.3mm
  • Requires 1 x AAA battery (supplied)
  • Battery life: 2000 hours (without backlight), 100 hours backlight on time
  • Manufacturer's part 235-477
Battery Weight 24.7g
Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -49.9 - 299.9°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C