Site: Industry
Currency: GBP    
ETI 810-120 Max/Min Large Wall Thermometer

ETI 810-120 Max/Min Large Wall Thermometer

ETI
Standard range
Order Code:

85-3212

Brand: ETI MPN: 810-120 EAN-13: 5024368156808
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

This digital thermometer from ETI simultaneously displays the actual temperature while also displaying maximum and minimum readings and is ideal for recording temperatures in the office, factory, laboratory, home, greenhouse or conservatory.

It is extremely easy to use. To switch the current reading between °C and °F or reset the recorded max/min temperatures simply press the button on the side of the unit.


  • Measures temperature between -20 and +69.9°C with a 0.1°C/°F resolution
  • Housed in ABS plastic case measuring 29 x 79 x 187mm
  • Incorporates a slot for hanging
  • LCD display
  • Requires 1 x AA battery (supplied)
  • Made in the UK
  • 1 year guarantee
  • Manufacturer's part 810-120
Type Thermometer
Data Logging Function Yes
Number of Channels 1
Sensor Type Thermistor
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C