eurolite Mirrored Disco Balls 50cm and 10cm

eurolite Brand: eurolite
<p>Classic mirror balls with stable plastic cores. Includes installation eyelet and just requires motor (not supplied - see <b>60-7389</b>).</p>
  • Available in 50cm and 10cm diameters
  • Weight 50cm 5kg, 10cm 0.2kg
  • Genuine glass mirror facets
  • Exact alignment
  • 50cm Ball has integrated axle for high stability
  • 50cm Ball has safety eyelet for safety chain
Description Image Product Buy Qty Pricing (Ex VAT) Type
Eurolite 5010110a Mirror Ball 50cm Disco Ball
Eurolite 5010110a Mirror Ball 50cm Disco Ball
Extended range
Order code: 60-7382
MPN: 5010110a

Available to back orderBack order, lead time 8 days
1+ £164.79
Mirror ball
eurolite 50100130 Mirror Ball 10cm Disco Ball
eurolite 50100130 Mirror Ball 10cm Disco Ball
Standard range
Order code: 60-7388
MPN: 50100130

86 in Stock, despatched in 4 days
1+ £4.67
Mirror ball
Order codeMftrs Part No.
60-73825010110a50cm Disco ball
60-73885010013010cm Disco ball


Trustpilot