Europa Components CON604P7MC Metal Clad Contactor IP54 AC-1 60A 4 N/O

Order Code:

28-4726

Brand: Europa Components MPN: CON604P7MC
  • Country of Origin:

Discontinued


A 60A 4P+N contactor housed in an IP54 rated metal box. The contactor is mounted on a DIN rail along with an auxiliary contact block and 4 terminal blocks.


  • 60A current rating
  • 230V coil
  • 4 N/O contacts
  • Auxiliary contact block with 1 N/O + 1 N/C contacts
  • 4 terminal blocks
  • IP54 rating
  • Europa Components type CON604P7MC
Type Contactor
Current Rating 60A
Number of Poles 4
Power Rating 33kW
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot