Europa Components CSFL4U 4mm Fuse Link Terminal

Order Code:

49-9439

Brand: Europa Components MPN: CSFL4U

Discontinued


A grey 4mm fuse link terminal for Top Hat and G-Rail mounting DIN rail units.

Ideal for electrical and control applications that need fuse protection.


  • Hinged fuse carrier
  • Takes 5 x 20mm glass fuses up to 6.3A
  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour: grey
Current Rating 6.3A
Pitch 8mm
Type Fuse link
Voltage Rating 800V
Width 8mm
Wire Gauge 4mm²

Reviews


Be the first to submit a review

Trustpilot