Europa Components ISW Series IP67 Industrial In-Line Mains Sockets

<P>These industrial mains line sockets from Europa Components are IP67 rated and are available with either 1 to 2.5mm or 2.5 to 6mm cable cross-section capacities, giving current ratings of 16 and 32A respectively.</P><P>The line sockets are available with 110, 230 and 415V voltage ratings.</P><P>They are designed to be cable-mounted, where they mate with a suitable cable-mounted or panel-mounted plug.</P>
  • Industrial mains in-line sockets
  • 110, 230 or 415V
  • 16 or 32A current rating
  • 2P+E (110 and 230V), or 3P+N+E (415V) connections
  • IP67 ingress protection
  • Europa Components ISW series
Europa typeTypeCurrent RatingVoltage RatingColourPin ConfigurationCable Cross SectionIP RatingOrder Code
ISW163PIn-line mains socket16A230VBlue2P+E1 to 2.5mmIP6723-3005
ISW165NIn-line mains socket16A415VRed3P+N+E1 to 2.5mmIP6723-3006
ISW323PIn-line mains socket32A230VBlue2P+E2.5 to 6mmIP6723-3008
ISW325NIn-line mains socket32A415VRed3P+N+E2.5 to 6mmIP6723-3009
ISW633PIn-line mains socket63A230VBlue2P+E6 to 16mmIP6723-3010
ISW635NIn-line mains socket63A415VRed3P+N+E6 to 16mmIP6723-3011

Trustpilot