Europa Components LB1254PSTB 4-pole Isolator Steel 125A

Europa Components LB1254PSTB 4-pole Isolator Steel 125A

Order Code:

28-4318

Brand: Europa Components MPN: LB1254PSTB

Discontinued


A 125A isolator with a 4-pole configuration. The isolator has a rotary switch and metal clad enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 270 x 215 x 125mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • IP54 Rated
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

Questions


*Question functionality currently disabled


Wednesday, March 15, 2017 Question by: Rapid Customer | Product code: 28-4318
Q. What size of cable will the terminals take for the LB1254PSTB.
A. Hi Stuart, thank you for your question. The maximum is 50mm2. The datsheet can be found here.

Reviews


Be the first to submit a review

Trustpilot