Europa Components PBE2821013 Insulated ABS Plastic Enclosure 280x210x130mm

Standard range
Order Code:

28-3960

Brand: Europa Components MPN: PBE2821013
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

A 280 x 210 x 130mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 130mm
IP rating IP65
Length 280mm
Series PBE
Type Enclosure
Width 210mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 22, 2016 Question by: Rapid Customer | Product code: 28-3960
Q. Is there an IP rating for this box, please?
A. Hi Darko, thank you for your question. The data sheet shows the rating as IP65.

Reviews


Be the first to submit a review

Trustpilot