Christmas Opening Hours and Delivery Dates here
Europa Components PBE705024 Insulated ABS Plastic Enclosure 700x500x245mm

Europa Components PBE705024 Insulated ABS Plastic Enclosure 700x500x245mm

Order Code:

28-3968

Brand: Europa Components MPN: PBE705024

Discontinued


A 700 x 500 x 245mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Type Enclosure
Material ABS
Enclosure Length 700mm
Enclosure Width 500mm
Enclosure Height 245mm
Colour RAL 7035
Internal Features Mounting plate
IP Rating IP65
Series PBE

Trustpilot