Christmas Opening Hours and Delivery Dates here
Europa Components RADT226P 22mm LED Pilot Light Test Blue 230V AC

Image Representative of Range

Europa Components RADT226P 22mm LED Pilot Light Test Blue 230V AC

Order Code:

28-4571

Brand: Europa Components MPN: RADT226P
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

A blue 230V AC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Voltage 230V
Current 20mA
Brightness (mcd) 60CD
Colour Blue
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot