Europa Components STBWH104020 Steel Weather Hood 400x200mm

Order Code:

28-4296

Brand: Europa Components MPN: STBWH104020

Discontinued


This 100 x 400 x 200mm steel weather hood is designed to mount onto the top of an enclosure, helping to protect against adverse conditions.


  • Epoxy power coated
  • RAL 7035 colour
Colour RAL 7035
External Features N/A
Internal Features N/A
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 200mm
IP Rating N/A
Length 100mm
Series STB
Type Weather hood
Width 400mm

Reviews


Be the first to submit a review

Trustpilot