Europa ISS163P 230V 2P+E 16A Blue IP44 Surface Socket 1 - 2.5mm Cross Section

Standard range
Order Code:

23-2991

Brand: Europa Components MPN: ISS163P
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 3 days

This 230V industrial surface-mounting mains socket from Europa Components is IP44 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be surface-mounted, where it mates with a suitable cable-mounted plug.


  • Industrial surface-mounting socket
  • 230V
  • 16A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: blue
  • Europa Components type ISS163P
Contacts per Unit 3
Current Rating 16A
Fuse Holder No
IEC Standard 60309-1
Mounting method Screw
Mounting Type Flush
Switch No
Termination Screw
Type 2P+E Surface Socket 230V
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot