Christmas Opening Hours and Delivery Dates here

EV Blocks P600 EV Block Replacement Adaptor Plate - P600

Order Code:

65-3728

Brand: EV Blocks MPN: P600
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £88.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/02/2026

A universal adaptor plate for use with EV Blocks base B600.


  • Universal adaptor plate made from anodised aluminium
  • Overall dimensions: 450 x 450mm
  • Fixing hole centres: 400 x 400mm
  • Thickness: 8mm
  • Centre hole: 80mm diameter
  • Fits EV Blocks type B600 mounting block
  • EV Blocks type P600
Type Charger mounting base

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot