Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO EV1N-CWL-12VDC 12VDC SPCO Subminiature Signal Relay

Order Code:  

60-1934

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: EV1N-CWL-12VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.55
25+ £1.27
50+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
90 in Stock, despatched same dayAdditional quantity lead time 6 months

This SPCO relay is fully sealed for immersion cleaning, is ultra small in size and has a high coil sensitivity.


  • 1 Form C (SPCO) contacts
  • 12V DC nominal coil voltage
  • Fully sealed for immersion cleaining
  • Ultra small size
  • High coil sensitivity 150mW
  • Sealed to IP67
  • UL/CUR recognised
Coil Current 12.5mA
Coil Resistance 960Ω
Contact Configuration SPCO
Height 7.5mm
Length 10mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 60V
Width 12.5mm
Coil Voltage (DC) 12V
Switching Current Max 2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review