Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron EN30STW ABS sensor Housing White 80 x 80 x 21mm

Order Code:  

30-0089

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EN30STW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.33
25+ £2.20
50+ £1.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This white ABS sensor case from Evatron has internal PCB mounting points and pre-drilled wall mounting points, plus a screw fixing on one side.


  • Fixed together with two screws (supplied)
  • Height: 21mm
  • Width: 80mm
  • Depth: 80mm
  • Manufacturer's part EN30STW

Enclosure modification


Colour White
Enclosure Height 21mm
Enclosure Length 80mm
Enclosure Width 80mm
External Features Screw fixing
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Sensor / Buzzer Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review