Evatron EVA30N Hand-Held ABS Enclosure Black 85 x 55 x 19.5mm

Standard range
Order Code:

30-0086

Brand: Evatron MPN: EVA30N
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.58
5+ £2.43
10+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This multipurpose black ABS case from Evatron has a recessed top, which is screw fit, and a removable end panel.


  • Internal PCB mounting pillars in top and bottom
  • Fixed together with four screws (supplied)
  • Width: 55mm
  • Depth: 19.5mm
  • Height: 85mm
  • Manufacturer's part EVA30N

Enclosure modification


Colour Black
Enclosure Height 85mm
Enclosure Length 19mm
Enclosure Width 55mm
External Features Recessed top
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot