Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron Free-Standing PSU Cases

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of ventilated, power supply cases moulded in flame-retardant (<strong>UL 94V-0</strong>) ABS.
  • The two halves of the cases are held together by four self-tapping screws (supplied)
  • Bases of the larger cases have moulded-in bosses and locating lugs for transformers and other associated circuitry
  • Both ends of the case have rectangular cut-outs (approx. 10 x 8mm) for cable entry and exit
  • The tops of the cases have a recessed area for labels, etc.: small case 50 x 35mm, large cases 50 x 45mm
  • Maximum external dimensions: small case: 100 x 68 x 55mm; large cases: 130 x 92 x 70mm
Order codeMftrs Part No.Size (mm)Mftrs part
30-3180FE2 LTL100x70x58FE2 LTL
30-3200FE1N130x92x66FE1 N