Christmas Opening Hours and Delivery Dates here

Evatron Plug-in Power Supply Cases

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

Two PSU cases with standard 13A plug pins, moulded in black flame-retardant ABS to UL 94V-0.
  • Both cases have flying leads soldered to the live and neutral pins and have brass earth pins
  • The cases are secured by self-tapping screws through the base and have recessed label/logo panels on the front surface
  • The small case, 30-3205, has an internal cover plate which fits over the live and neutral pins for additional insulation and accepts an EI18 transformer
  • The cable exit hole is approx. 6 x 3mm and is in the bottom of the case
  • The larger case, 30-3210, has shuttered ventilation slots for improved heat dissipation and can accept an EI48 size transformer
  • The cable exit hole is approx. 6 x 4mm, in the top of the case
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width External Features Type Colour Flame Resistance Internal Features Material
Evatron FE4 UK Small 13A Plug PSU Case
Evatron FE4 UK Small 13A Plug PSU Case
Standard range
Order code: 30-3205
MPN: FE4 UK

Out of stockBack-order availability date - 01/01/2026
1+ £6.80
25+ £6.18
Price per unit Ex VAT
42mm 78mm 52mm Plug pins PSU & Transformer Cases Black UL94-V0 Cable entry ABS
Evatron FE3 UK Large 13A Plug PSU Case
Evatron FE3 UK Large 13A Plug PSU Case
Standard range
Order code: 30-3210
MPN: FE3 UK

1 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £7.88
5+ £7.16
Price per unit Ex VAT
47mm 103mm 61mm Ventilation PSU & Transformer Cases Black UL94-V0 Cable entry ABS
External dimensions excluding plug pinsL x W x D
30-320578 x 52 x 42mm
30-3210103 x 61 x 47mm


Trustpilot