Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP49N Transformer/PSU Case

Order Code:  

30-3190

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP49N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.56
25+ £8.60
50+ £8.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A two-part ABS case with black textured finish and removable ABS front panel.
  • Ideal for use as a transformer or power supply case, or for housing a printed circuit board
  • Six bosses, suitable for self-tapping screws, are moulded into the bottom part of the case for mounting PCBs or a chassis plate
  • Maximum PCB/chassis size 100 x 65mm
  • The two halves of the case are held together by four self-tapping screws, supplied
  • Maximum dimensions: 131 x 75 x 62mm

Enclosure modification


Colour Black
Enclosure Height 62mm
Enclosure Length 131mm
Enclosure Width 75mm
External Features N/A
Finish N/A
Flame Resistance N/A
Internal Features PCB mounting
IP Rating N/A
Material ABS
Type PSU & Transformer Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review