Evatron PP52N ABS Box Black 100 x 50 x 24

Order Code:

30-1930

Brand: Evatron MPN: PP52N

Discontinued


A small 100 x 50 x 24mm black ABS box from Evatron with rounded profile.
  • Snap fit
  • Comfortable shape for hand-held equipment
  • Ideal for pocket-size equipment
  • Matt textured finish
  • Moulded-in bosses for PCB mounting
  • Recessed area 97 x 41mm for labels, etc.

Enclosure modification


Colour Black
Enclosure Height 24mm
Enclosure Length 100mm
Enclosure Width 50mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type Hand-Held Enclosures

Reviews


Be the first to submit a review

Trustpilot