Christmas Opening Hours and Delivery Dates here
Evatron RX3007 Flanged Miniature ABS Box 44 x 17 x 30

Image Representative of Range

Evatron RX3007 Flanged Miniature ABS Box 44 x 17 x 30

Order Code:

30-3344

Brand: Evatron MPN: RX3007
Qty Unit Price (Ex VAT)
1+ £1.33
25+ £1.21
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Miniature box with mounting flanges from Evatron's RX3000 series, 44 x 30 x 17, manufactured in textured black ABS.
  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications

Enclosure modification


Enclosure Height 17mm
Enclosure Length 44mm
Enclosure Width 30mm
Colour Black
External Features Flanged base
Internal Features Mounting flanges
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot