Evatron RX3009 Flanged Miniature ABS Box 62 x 22 x 42
Image Representative of Range

Evatron RX3009 Flanged Miniature ABS Box 62 x 22 x 42

Standard range
Order Code:

30-3348

Brand: Evatron MPN: RX3009
Qty Unit Price (Ex VAT)
1+ £1.81
25+ £1.51
100+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
349 in stock, despatched same dayAdditional quantity lead time 3 weeks

Miniature box with mounting flanges from Evatron's RX3000 series, 62 x 42 x 22, manufactured in textured black ABS.
  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications

Enclosure modification


Colour Black
Enclosure Height 22mm
Enclosure Length 62mm
Enclosure Width 42mm
External Features Flanged base
Internal Features Mounting Flanges
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot