Site: Industry
Currency: GBP    
Evatron RX3010 Flanged Miniature ABS Box 72 x 25 x 48

Evatron RX3010 Flanged Miniature ABS Box 72 x 25 x 48

Evatron
Standard range
Order Code:

30-3350

Brand: Evatron MPN: RX3010
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.50
100+ £1.48
Price per unit Ex VAT
650 in stock, despatched same dayAdditional quantity lead time 3 weeks

Miniature box with mounting flanges from Evatron's RX3000 series, 72 x 48 x 25, manufactured in textured black ABS.
  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications

Enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 72mm
Enclosure Width 48mm
External Features Flanged base
Internal Features Mounting flanges
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C