EVE ER14250 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V 233703

Standard range
Order Code:

59-6086

Brand: EVE MPN: 233703 EAN-13: 4260079100506
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £5.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock2,736 due on 20/02/2025


This 1200mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 25.2mm
  • Dimensions: Ø 14.5mm
  • Weight: 10g
  • Manufacturer's part 233703
Battery Size 1/2 AA
Capacity 1200mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 25.4 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 3.6V
Weight (Per Battery) 10.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot