Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Everbuild 2BUILDBK50 Builders PVC Tape Black 50mm x 33m

Order Code:  

84-5522

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2BUILDBK50 Copy to clipboard EAN-13: 5029347604646
  • Quickly find another product in this range by Width:

    50mm 75mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time
Strong PVC Tape with versatile adhesive, ideal for jointing all PVC and polythene Sheets and membranes. Flame retardant, perfect for contamination barrier fastening, dust sealing of sheets and many other uses in construction and industry.
Colour/Pattern Black
Length 33m
Type PVC
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review