Christmas Opening Hours and Delivery Dates here

Everbuild Builders Silicone Sealant 450

Everbuild Brand: Everbuild

450 Builders Silicone is a premium quality low modulus non-corrosive neutral cure silicone sealant that adheres to virtually all substrates, both porous and non-porous. Typically used for construction expansion joints and perimeter pointing of all types of door and window frames. Conforms to ISO 11600 class: F 25LM.

Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity
Everbuild 450BF Builders Silicone Sealant Buff 310ml 450
Everbuild 450BF Builders Silicone Sealant Buff 310ml 450
Standard range
Order code: 84-5630
MPN: 450BF

100 in stock, despatched in 4 working days
1+ £11.00
Price per unit Ex VAT
Buff Frame / joint sealant 310ml
Everbuild 450BK Builders Silicone Sealant Black 310ml 450
Everbuild 450BK Builders Silicone Sealant Black 310ml 450
Standard range
Order code: 84-5632
MPN: 450BK

100 in stock, despatched in 4 working days
1+ £8.55
Price per unit Ex VAT
Black Frame / joint sealant 310ml
Everbuild 450BN Builders Silicone Sealant Brown 310ml 450
Everbuild 450BN Builders Silicone Sealant Brown 310ml 450
Standard range
Order code: 84-5634
MPN: 450BN

100 in stock, despatched in 4 working days
1+ £8.55
Price per unit Ex VAT
Brown Frame / joint sealant 310ml
Everbuild 450TR Builders Silicone Sealant Clear 310ml 450
Everbuild 450TR Builders Silicone Sealant Clear 310ml 450
Standard range
Order code: 84-5636
MPN: 450TR

50 in stock, despatched in 2 working days
1+ £6.60
Price per unit Ex VAT
Clear Frame / joint sealant 310ml
Everbuild 450GY Builders Silicone Sealant Grey 310ml 450
Everbuild 450GY Builders Silicone Sealant Grey 310ml 450
Standard range
Order code: 84-5638
MPN: 450GY

100 in stock, despatched in 4 working days
1+ £8.55
Price per unit Ex VAT
Grey Frame / joint sealant 310ml
Everbuild 450OAK Builders Silicone Sealant Oak 310ml 450
Everbuild 450OAK Builders Silicone Sealant Oak 310ml 450
Standard range
Order code: 84-5640
MPN: 450OAK

20 in stock, despatched in 4 working days
1+ £8.55
Price per unit Ex VAT
Oak Frame / joint sealant 310ml
Everbuild 450WE Builders Silicone Sealant White 310ml 450
Everbuild 450WE Builders Silicone Sealant White 310ml 450
Standard range
Order code: 84-5642
MPN: 450WE

20 in stock, despatched in 2 working days
1+ £6.60
Price per unit Ex VAT
White Frame / joint sealant 310ml
Order codeMftrs Part No.
84-5630450BFBuilders Silicone Sealant Buff
84-5632450BKBuilders Silicone Sealant Blac
84-5634450BNBuilders Silicone Sealant Brow
84-5636450TRBuilders Silicone Sealant Clea
84-5638450GYBuilders Silicone Sealant Grey
84-5640450OAKBuilders Silicone Sealant Oak
84-5642450WEBuilders Silicone Sealant Whit


Trustpilot