Everbuild Evercryl One Coat Compound

<p>Evercryl is a resin based, fibre re-enforced roof repair compound which is effective on all common roofing surfaces, giving instant roof repairs even in the wet and on wet surfaces. May also be applied in frosty conditions down to -5°C. Evercryl is instantly waterproof when applied, there is no fear of wash off so emergency leaks can be tackled immediately as there is no need to wait for the rain to stop.;Everycryl is brush applied and dries to a smooth seamless flexible membrane which resists algae and fungal growth. Because of the high level of fibre re-enforcement, Everycryl will bridge small cracks and requires only a one coat brush application to give instant and total water protection, even in areas subject to ponding. Eveycryl requires no primer on sound non-porous surfaces.;The Product is specifically designed for the following applications: General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions - for use on concrete, fibre/cement, roofing felt, mastic asphalt, existing bituminous roof coatings, rigid PVCu, corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc. Waterproofing guttering (plastic and metal), downpipes, gulleys, flashings, upstands, vents and leadwork.</p>
Order codeMftrs Part No.
84-5792EVCBK02Evercryl One Coat Compound Bla
84-5796EVCGY02Evercryl One Coat Compound Gre
84-5798EVCRYL5GYEvercryl One Coat Compound Gre
84-5802EVCCL5Evercryl One Coat Compound Cle

Trustpilot