Everbuild Fire Mate Intumescent Sealant White C3

Standard range
Order Code:

84-5844

Brand: Everbuild MPN: FIREMATE White EAN-13: 5029347000134
  • Quickly find another product in this range by Colour:

    Brown White
Qty Unit Price (Ex VAT)
1+ £2.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 30/01/2025

Fire Mate Sealant is an intumescent acrylic sealant that swells when exposed to temperatures in excess of 125°C to prevent the passage of fire and smoke and has a fire rating of up to 5 hours in certain joint configurations. Fire rated to BS 476 Part 20/EN1366-4 (2006). Acoustic rates to BS EN ISO 140/3. Tested for air permeability to EN13141-1.


Type Intumescent sealant
Colour White
Volume 310ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot