Christmas Opening Hours and Delivery Dates here

Everbuild Fix & Fill Expanding Foam

Everbuild Brand: Everbuild

Fix & Fill Expanding Foam is a quick setting polyurethane based foam which expands greatly on application and yields up to 50 times original can contents. Can be cut, sawn, plastered and sealed over after approximately one hour. Fills irregular gaps, fixes framework, insulates and sound deadens. Cans are fully litho printed for effective display. Gloves are included in the cap.

Description Image Product Buy Pricing (Ex VAT) Capacity Type
Everbuild EVFF5 Fix & Fill Expanding Foam 500ml
Everbuild EVFF5 Fix & Fill Expanding Foam 500ml
Standard range
Order code: 84-5808
MPN: EVFF5

100 in stock, despatched in 2 working days
1+ £6.95
Price per unit Ex VAT
500ml Foam
Everbuild EVFF7 Fix & Fill Expanding Foam 750ml
Everbuild EVFF7 Fix & Fill Expanding Foam 750ml
Standard range
Order code: 84-5810
MPN: EVFF7

100 in stock, despatched in 2 working days
1+ £6.43
Price per unit Ex VAT
750ml Foam
Order codeMftrs Part No.
84-5808EVFF5Fix & Fill Expanding Foam 500m
84-5810EVFF7Fix & Fill Expanding Foam 750m


Trustpilot