Christmas Opening Hours and Delivery Dates here

Everbuild Resiblock Indian Sandstone Sealer Colour Enhancer

Everbuild Brand: Everbuild

Resiblock is Europe’s leading specialist in block paving sealers and is now available from Everbuild! Resiblock Indian Sandstone Sealer Colour Enhancer restores the stone and helps to bring out its natural colours, providing long term resistance against staining and algae growth and lasts up to five years. The application can be done in one simple coat and is suitable to use with most forms of natural stone. Resiblock Indian Sandstone Sealer Colour Enhancer is available in 5Ltr tins.

Description Image Product Buy Pricing (Ex VAT) Type Size
Everbuild RBINDENH5 Resiblock Indian Sandstone Sealer Colour Enhancer 5 Litre
Everbuild RBINDENH5 Resiblock Indian Sandstone Sealer Colour Enhancer 5 Litre
Standard range
Order code: 84-6286
MPN: RBINDENH5

4 in stock, despatched in 4 working days
1+ £228.00
Price per unit Ex VAT
Sealer 5000ml
Everbuild RBINDINV5 Resiblock Indian Sandstone Sealer Invisible 5 Litre
Everbuild RBINDINV5 Resiblock Indian Sandstone Sealer Invisible 5 Litre
Standard range
Order code: 84-6288
MPN: RBINDINV5

5 in stock, despatched in 4 working days
1+ £158.00
Price per unit Ex VAT
Sealer 5000ml
Order codeMftrs Part No.
84-6286RBINDENH5Resiblock Indian Sandstone Sea
84-6288RBINDINV5Resiblock Indian Sandstone Sea


Trustpilot