Christmas Opening Hours and Delivery Dates here

Everbuild Universal 501 PVA Bond

Everbuild Brand: Everbuild

PVA Bond is a multi-purpose bonding agent, primer, sealer, cement and plaster admixture that adheres to most common building and DIY materials. Ideal for priming unsound surfaces prior to plastering or painting, as an adhesive on wood, cork, textiles and most applications where at least one surface is porous, for general dust sealing on flaking paintwork/walls etc and as a cement and plaster admixture. Fully conforms to BS 5270.

Description Image Product Buy Pricing (Ex VAT) Size Type
Everbuild PVA05L Universal 501 PVA Bond 500ml
Everbuild PVA05L Universal 501 PVA Bond 500ml
Standard range
Order code: 84-6260
MPN: PVA05L

20 in stock, despatched in 2 working days
1+ £8.35
Price per unit Ex VAT
500ml PVA adhesive
Everbuild PVA1L Universal 501 PVA Bond 1 Litre
Everbuild PVA1L Universal 501 PVA Bond 1 Litre
Standard range
Order code: 84-6262
MPN: PVA1L

5 in stock, despatched in 2 working days
1+ £12.00
Price per unit Ex VAT
1000ml PVA adhesive
Everbuild PVA2 Universal 501 PVA Bond 2.5 Litre
Everbuild PVA2 Universal 501 PVA Bond 2.5 Litre
Extended range
Order code: 84-6264
MPN: PVA2

Available to back orderPlease contact us for lead time
1+ £9.15
Price per unit Ex VAT
2500ml PVA adhesive
Everbuild PVA5L Universal 501 PVA Bond 5 Litre
Everbuild PVA5L Universal 501 PVA Bond 5 Litre
Extended range
Order code: 84-6266
MPN: PVA5L

Available to back orderPlease contact us for lead time
1+ £18.00
Price per unit Ex VAT
5000ml PVA adhesive
Order codeMftrs Part No.
84-6260PVA05LUniversal 501 PVA Bond 500ml
84-6262PVA1LUniversal 501 PVA Bond 1 Litre
84-6264PVA2Universal 501 PVA Bond 2.5 Litre
84-6266PVA5LUniversal 501 PVA Bond 5 Litre


Trustpilot