Everlight 67-21USRC/S530-A5/S151TR8 PLCC-2 SMD LED Red 200mcd 120° 20mA 2V

Image Representative of Range

Everlight 67-21USRC/S530-A5/S151TR8 PLCC-2 SMD LED Red 200mcd 120° 20mA 2V

Standard range
Order Code:

63-1297

Brand: Everlight MPN: 67-21USRC/S530-A5/S151TR8 EAN-13: 2050000037399
Qty Unit Price (Ex VAT)
10+ £0.130
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,879 in Stock, despatched in 4 days

A red SMD LED in a PLCC-2 package. The design of the LED gives it optimised light coupling via an internal reflector, making it ideal for light pipe applications as well as for automotive and general backlighting and indicators. Low current operations enables the LED to be used in portable and low power equipment.


  • Water clear lens
  • Wide viewing angle
  • Compatible with automatic pick and place machines
  • Suitable for wave solder, IR and vapor phase reflow soldering
Colour Red
Dominant Wavelength 632nm
Forward Current 20mA
Forward Voltage 2V
Height 1.8mm
Length 3.5mm
Luminous Intensity 200mcd
Viewing Angle 120°
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot