Evo-Stik 18601 Gripfill Grab Adhesive 350ml

Standard range
Order Code:

87-4458

Brand: Evo-Stik MPN: 30812111 EAN-13: 5021523186014
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

The Nation's number 1 multi-purpose gap filling adhesive.


  • Bonds almost any surface
  • Excellent strength including vertical applications
  • Bonds: wood, plywood, hardboard, chipboard, laminated plastic, brick, rigid insulation material (except polystyrene), metal, stone breeze block, ceramics, concrete, sand/cement screeds, plasterborad, cement composite boards, G.R.P
  • Suitable for interior and exterior use (provided bond is covered)
  • Supplied in a 350ml cartridge
Type Gap fill adhesive
Volume 350ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, May 29, 2012 Question by: Rapid Customer | Product code: 87-4458
Q. Is Gripfill suitable for securing a timber domestic door frame to a 100 x 100square hollow section steel post - if it is suitable this would eliminate the problem of making a phisical fixing to the steel. The door in question will be of medium weight and will be swung from the steel post side. The oposite side of the door frame will be secured to studwork in the normal manner.
A. Thanks for your enquiry Robert. Bostik do not recommend that this be used as the sole means of support, it can reduce the number of physical fixing links required by say 50%, but not eliminate them completely.

Reviews


Be the first to submit a review

Trustpilot