Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Evo-Stik 30609929 All Seasons Gun Applied Foam

Order Code:  

95-5841

 
Brand: Evo-Stik MPN: 30609929 EAN-13: 5010591001701

Discontinued


Evo-Stik All Seasons Foam can be applied in temperatures as low as -15°C*. It does everything a standard foam will do, at a much lower temperature, if required, meaning you can carry on working all year round. It offers excellent adhesion to most building materials and is ideal for insulating, mounting and sealing. Hand held and gun applied options.

*Most standard foam fillers have an application range of approximately +5 to +35°C, meaning work has to stop if the weather turns cold.

Specification:

Coverage: Hand Applied 25-30 Litres; Gun Applied 35-40 Litres
Size: 750ml

1 x Evo-Stik All Seasons Gun Applied Foam


Type Foam

Reviews


Be the first to submit a review

Trustpilot