Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Evo-Stik 30811859 Fire Retardant Foam Filler 700ml

Order Code:  

87-2606

 
Brand: Evo-Stik MPN: 30811859 EAN-13: 5000403108711
  • Country of Origin: Romania

Discontinued


This foam filler from Evo-Stik is a modified single component polyurethane foam and is ideal for filling or sealing joints and gaps which require fire-resistant properties. The foam expands quickly after application and cures to a fine honeycomb structure. This foam has excellent thermal and acoustic qualities and can be bonded to most building materials.


  • No ozone depleting potential
  • Supplied in pressurised aerosol canister of 700ml
  • Tested to BS476: Part 20
  • Manufacturer's part 132658
Type Foam
Volume 700ml

Reviews


Be the first to submit a review

Trustpilot