Evo-Stik 30813033 Sticks Like All Weather Adhesive 290ml - White

Standard range
Order Code:

87-2550

Brand: Evo-Stik MPN: 30813033 EAN-13: 5000403109855
  • Country of Origin: Netherlands
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.00   £6.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 22/12/2024

This all-weather adhesive from Evo-Stik is one of the strongest available. It will bond most surfaces - wood, brick, plaster, glass, metal, ceramics etc - even if both are impervious. This adhesive can be used on damp surfaces - even underwater - and can be overpainted.


  • Colour: white
  • Temperature range -40° to +100°C
  • Supplied in tube of 290ml
  • Manufacturer's part 663688
Type All weather
Volume 290ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot