Evo-Stik 528 Instant Contact Adhesive

Evo-Stik Brand: Evo-Stik
<p>This <STRONG>general-purpose </STRONG>single-part <STRONG>contact adhesive </STRONG>from <STRONG>Evo-Stik </STRONG>has a high initial grab which bonds on contact and is ideal for use on laminates, plywood and hardboard and leather goods, among others.</p>
  • High shear strength
  • Good temperature resistance
  • Low odour
  • Available in a choice of sizes
Not suitable for use on polystyrene or cellulose painted surfaces.
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type
Evo-Stik 30803761 528 Instant Contact Adhesive 500ml
Evo-Stik 30803761 528 Instant Contact Adhesive 500ml
Standard range
Order code: 87-2540
MPN: 30803761

20 in Stock, despatched in 2 days
1+ £15.00
500ml General purpose
Evo-Stik 30803762 528 Instant Contact Adhesive 1 Litre
Evo-Stik 30803762 528 Instant Contact Adhesive 1 Litre
Standard range
Order code: 87-2542
MPN: 30803762

20 in Stock, despatched in 2 days
1+ £25.00
1000ml General purpose
Evo-Stik 30813330 528 Instant Contact Adhesive 2.5 Litre
Evo-Stik 30813330 528 Instant Contact Adhesive 2.5 Litre
Standard range
Order code: 87-2544
MPN: 30813330

4 in Stock, despatched in 2 days
1+ £49.00
2500ml General purpose
Evo-Stik 30021180 528 Instant Contact Adhesive 5 Litre
Evo-Stik 30021180 528 Instant Contact Adhesive 5 Litre
Standard range
Order code: 87-2546
MPN: 30021180

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £57.90
5000ml General purpose
Order codeMftrs Part No.Pack size (litres)
87-25408052000.5
87-25428055071
87-25448057051.5
87-25468059105


Trustpilot