Evo-Stik 663565 Serious Glue 33g

Standard range
Order Code:

87-4032

Brand: Evo-Stik MPN: 30626623 EAN-13: 5000403108926
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £9.49
6+ £8.77
12+ £8.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

This extremely strong Serious Glue from Evo-Stik sticks everything to almost anything and is ideal for all fixing and repair jobs inside and outside the home.


  • Extremely strong, lifetime bond
  • Ideal for the garden, for cars and boats, for hobbies and crafts and for DIY
  • Works on smooth and rough materials,
  • Suitable for wood, most hard and soft plastics, leather, rubber, marble, stone, fabrics, ceramics, earthenware, glass, metal and tiles
  • Flexible
  • Repositionable for 20 minutes
  • Easy and safe to use
  • Non-irritating
  • Solvent-free and low-odour
  • Shock, water and temperature resistant
  • Supplied with small job nozzle and big job nozzle
  • Supplied in 33g tubes
Type All purpose
Colour Translucent
Dispensing Method Tube
Volume 33g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 25, 2016 Question by: Rapid Customer | Product code: 87-4032
Q. Will evo stick stic inside a freezer
A. Hi R Nicholson, thank you for your question. Once set the adhesive will withstand -40°C to 130°C. However it should be applied at around normal room temperature.


Friday, May 9, 2014 Question by: Rapid Customer | Product code: 87-4032
Q. Will this glue hold a stop light unit to the inside rear screen of a car ?
A. Hi Ernie. Thank you for your question. We see no reason why this will not stick the item(s) you require.

Reviews


An essential product

Reviewed by: Ray Taylor - Monday, July 15, 2013
I use this glue for almost everything now - it is ideal for most applications even mending materials instead of stitching. One tip when using it to glue two non-porous materials together especially over a larger area, is to moisten one surface before applying the glue, as it cures by moisture in the air.

Reviewed by: G Taylor - Sunday, May 23, 2010
Excellent stuff !! Have used this to glue a handle onto a metal saucepan - still in place after 2 years continuous daily use. Have also used this to reglue a wing mirror in place - 6 months on - still no problems.


Trustpilot