Exact 05343 HSS TiN Step Drill Bore Diameter 4 - 12mm

Standard range
Order Code:

50-9681

Brand: Exact MPN: 5343 EAN-13: 4026558053431
Qty Unit Price (Ex VAT)
1+ £19.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

Ideal for sheet metal processing in cars, machines and sanitary areas, this high-grade industrial quality bit can also be used as antenna drill.
  • Laser scaling of bore diameter and RPM
  • Instructions on the drill
  • Edge-breaker deburring zone, drilling and deburring in a single process
Bore Diameter 4 to 12mm
Length 80mm
Material Suitability Acrylic glass, plastic, steel
Shaft Diameter 6mm
Step Spacing 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot