Exact 05348 HSS TiN Step Drill Bore Diameter 6 - 30mm

Standard range
Order Code:

50-9683

Brand: Exact MPN: 5348 EAN-13: 4026558053486
Qty Unit Price (Ex VAT)
1+ £50.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

Ideal for sheet metal processing in cars, machines and sanitary areas, this high-grade industrial quality bit can also be used as antenna drill.
  • Laser scaling of bore diameter and RPM
  • Instructions on the drill
  • Edge-breaker deburring zone, drilling and deburring in a single process
Bore Diameter 6 to 30mm
Length 98mm
Material Suitability Acrylic glass, plastic, steel
Shaft Diameter 10mm
Step Spacing 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot