Exact 05560 HSS TiN Countersink 90° DIN 335 C 20.5mm

Order Code:

50-7549

Brand: Exact MPN: 05560 EAN-13: 4026558055602
  • Country of Origin:

Discontinued


A 20.5mm HSS TiN-coated bit for countersinking and deburring.
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality
  • TiN coated
  • DIN 335 form C
Diameter 20.5mm
Length 63 mm
Material Suitability Metal

Reviews


Be the first to submit a review

Trustpilot