Exact 3-piece HSS, TiALN & TiN Step Drill Sets

Exact Brand: Exact
<p>These Exact 3-piece HSS, TiALN &amp; TiN Step Drill Sets are ideal for burr-free drilling and reaming of sheet metal, pipes and profiles.</p>
  • Each set contains 3 step drills: 1 each: 4 to 12mm, 4 to 20mm and 6 to 30mm
  • Spiral grooves: optimum cutting power, longer endurance, uniform cut
  • ROTASTOP® shaft prevents slippage in the drill chuck
  • 'Chamfering' deburring zone: drilling and deburring in one work step
  • Laser scaling of hole diameter and speeds - instructions for use on the tool
  • Available in standard HSS, TiALN and TiN finishes
Description Image Product Buy Qty Pricing (Ex VAT) Bore Diameter Length Material Suitability Shaft Diameter Step Spacing
Exact 07024 HSS TiALN Step Drill With Spiral Flute 4-12/4-20/6-30mm
Exact 07024 HSS TiALN Step Drill With Spiral Flute 4-12/4-20/6-30mm
Standard range
Order code: 50-7694
MPN: 50071

3 in Stock, despatched in 4 days
1+ £149.30
Exact 07014 HSS TiN Step Drill With Spiral Flute 4-12/4-20/6-30mm
Exact 07014 HSS TiN Step Drill With Spiral Flute 4-12/4-20/6-30mm
Standard range
Order code: 50-7696
MPN: 07014

3 in Stock, despatched in 4 days
1+ £147.95
N/A N/A Non-ferrous metal, steel N/A N/A
50-7694
Material suitabilityFor structural steel, CrNi steel and non-ferrous metal up to 6mm thick, deburring up to a material thickness of 1.5mm
SpecificationTiAlN
50-7695
Material suitabilityFor structural steel, CrNi steel and non-ferrous metal up to 6mm thick, deburring up to a material thickness of 1.5mm
SpecificationPolished
50-7696
Material suitabilityFor structural steel, CrNi steel and non-ferrous metal up to 6mm thick, deburring up to a material thickness of 1.5mm
SpecificationTIN


Trustpilot