Christmas Opening Hours and Delivery Dates here

Exact 74515 Twist Drill Bit 11.5mm TIAIN-TIP DIN 338 5 Pcs

Order Code:

02-9871

Brand: Exact MPN: 74515 EAN-13: 4026558745152
  • Country of Origin: Germany
  • View All

Discontinued


The Exact 74515 is a metal and steel twist drill bit set, featuring a TIAIN-TIP coating. The 11.5 mm drill bits are designed for precision machining and are compliant with DIN 338 standards. Suitable for sheet metal and other machining applications, the set includes 5 pieces.
Type Twist drill bit
Diameter 11.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip angle 118°

Trustpilot