Exact Countersink Bits with 1/4in, Hexagonal Shafts

<p>A range of HSS countersinking bits with heads according to <STRONG>DIN 335 form C</STRONG> and 6.3mm (1/4in.) hex bit shank drive (<STRONG>DIN 3126</STRONG>) for fast tool changes.</p>
  • Countersink head according to DIN 335 form C
  • 6.3mm (1/4in.) bit shank drive (DIN 3126)
  • Fast tool change
  • 3 flutes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Diameter Length Material Suitability
Exact 05641 Countersink Bit M3 6.3mm
Exact 05641 Countersink Bit M3 6.3mm
Standard range
05641
1+ £6.41

10 available to back orderBack-order availability date - 14/02/2025
6.3mm N/A Various
Exact 05642 Countersink Bit M4 8.3mm
Exact 05642 Countersink Bit M4 8.3mm
Standard range
05642
1+ £6.99
5+ £6.86

10 available to back orderBack-order availability date - 14/02/2025
8.3mm N/A Various
Exact 05644 Countersink Bit M6 12.4mm
Exact 05644 Countersink Bit M6 12.4mm
Standard range
05644
1+ £8.92

8 available to back orderBack-order availability date - 14/02/2025
12.4mm N/A Various
Exact 05646 Countersink Bit M10 20.5mm
Exact 05646 Countersink Bit M10 20.5mm
Standard range
05646
1+ £11.27
5+ £11.06

16 available to back orderBack-order availability date - 14/02/2025
20.5mm N/A Various
Order codeBore diameterMaterialShaft diameter
51-12476.3mmHSS6.3mm (1/4in)
51-12488.3mmHSS6.3mm (1/4in)
51-125012.4mmHSS6.3mm (1/4in)
51-125220.5mmHSS6.3mm (1/4in)


Trustpilot