Exact HSS-E VAP 35° RSP Machine Tap for Blind Holes

Exact Brand: Exact
<p>A range of Exact HSS-E VAP 35&deg; RSP Machine Taps for Blind Holes, made from HSSG-E.</p>
  • Blue ring DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • For VA-materials and stainless steel
  • Tolerance 6H = ISO 2
  • 2-course gate for blind holes
M3 - M6 with tip · M8 - M12 without tip.
Description Image Product Buy Qty Pricing (Ex VAT) Type Outside Diameter Size
Exact 43641 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M3
Exact 43641 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M3
Standard range
Order code: 51-1214
MPN: 43641

4 in Stock, despatched in 4 days
1+ £10.76
Exact 43642 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M4
Exact 43642 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M4
Standard range
Order code: 51-1215
MPN: 43642

25 in Stock, despatched in 4 days
1+ £10.46
Exact 43643 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M5
Exact 43643 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M5
Standard range
Order code: 51-1216
MPN: 43643

9 in Stock, despatched in 4 days
1+ £10.74
Blind hole tap N/A 5mm
Exact 43644 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M6
Exact 43644 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M6
Standard range
Order code: 51-1217
MPN: 43644

2 in Stock, despatched in 4 days
1+ £11.14
Exact 43645 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M8
Exact 43645 HSS-E VAP 35° RSP Machine Tap For Blind Holes DIN 371 Thread Type M8
Standard range
Order code: 51-1218
MPN: 43645

6 in Stock, despatched in 4 days
1+ £13.02
51-1214
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M3
51-1215
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M4
51-1216
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M5
51-1217
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M6
51-1218
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M8
51-1219
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M10
51-1220
DIN standard 371 Form C
Drilled hole type For blind holes
Thread type M12


Trustpilot