Exact HSSG Machine Thread Taps fror Blind Holes

<p>A range of HSSG Machine Thread Taps fror Blind Holes.</p>
  • DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • Tolerance 6H = ISO 2
  • 2- course gate for blind holes
  • M3 to M6 with tip, M8 to M12 without tip
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Outside Diameter
Exact 10351 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M3
Exact 10351 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M3
Standard range
10351
1+ £7.02
5+ £6.90
10+ £6.30

14 in Stock, despatched in 4 days
3mm Blind hole tap N/A
Exact 10352 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M4
Exact 10352 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M4
Standard range
1610352
1+ £5.02

14 in Stock, despatched in 4 days
4mm Blind hole tap N/A
Exact 10353 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M5
Exact 10353 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M5
Standard range
1610353
1+ £5.25

1 in Stock, despatched in 4 days
5mm Blind hole tap N/A
Exact 10354 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M6
Exact 10354 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M6
Standard range
1610354
1+ £5.15

10 in Stock, despatched in 4 days
6mm Blind hole tap N/A
Exact 10355 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M8
Exact 10355 35° RSP Spiral Flute For Blind Holes DIN 371 Thread Type M8
Standard range
1610355
1+ £6.06

7 in Stock, despatched in 4 days
8mm Blind hole tap N/A
Order codeThread size
50-3810M3
50-3811M4
50-3812M5
50-3813M6
50-3814M8


Trustpilot