Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.63 | £7.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.
The Britool BRIE113214B Combination Spanner 19mm has the following dimensions:
Size: 19mm
Length: 230mm
Weight: 165g
Type | Combination Spanner |
---|
To use this facility please Sign In.
Sign In