Expert E113317 Combination Spanner 9/16in

Standard range
Order Code:

95-5965

Brand: Expert by Facom MPN: E113317 EAN-13: 3258951133170
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113317B Combination Spanner 9/16 inch has the following dimensions:
Size: 9/16 AF
Length: 180mm
Weight: 79g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot